The MAX9724DETC+T is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 63mW and a maximum power dissipation of 1.333W. The amplifier is designed for use with a supply voltage between 2.5V and 5.5V, and it draws a supply current of 3.5mA. The device is RoHS compliant and available in quantities of 2500 per reel.
Maxim MAX9724DETC+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 63mW |
| Max Power Dissipation | 1.333W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Power | 42mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 3.5mA |
| Voltage Gain | 3.52dB |
| RoHS | Compliant |
No datasheet is available for this part.