The MAX9725DEBC is an industrial-grade audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 12 terminals positioned on the bottom and is packaged in a 1.54mm x 2.02mm UCSP-12 with a height of 0.60mm. The amplifier operates within a supply voltage range of 0.9V to 1.8V and has a single function with 2 channels.
Maxim MAX9725DEBC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.54 |
| Length | 2.02 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.8 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.