Sign in to ask questions about the Maxim MAX9726BETP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9726BETP+ technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 124mW |
| Max Power Dissipation | 2.051W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 124mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9726BETP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.