The MAX9726BETP+T is a DirectDrive audio amplifier from Maxim, featuring I²C communication and a maximum operating temperature of 85°C. It operates within a supply voltage range of 2.7V to 5.5V and has a maximum output power of 124mW. This surface-mount device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX9726BETP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9726BETP+T technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 124mW |
| Max Power Dissipation | 2.051W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 124mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9726BETP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.