The MAX9728AEUD+ is a surface mount audio amplifier from Maxim with a maximum operating temperature of -40°C to 85°C. It has a maximum power dissipation of 1.177W and a power supply rejection ratio of 86dB. The amplifier is RoHS compliant and has a quiescent current of 3.5mA. It operates on a single supply voltage between 4.5V and 5.5V and has a maximum output power of 60mW.
Sign in to ask questions about the Maxim MAX9728AEUD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9728AEUD+ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60mW |
| Max Power Dissipation | 1.177W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Power | 60mW |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 3.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9728AEUD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.