
The MAX9728BETC+ is a surface mount audio amplifier from Maxim, operating between -40°C and 85°C. It is designed for single supply operation with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The amplifier has a quiescent current of 3.5mA and a power supply rejection ratio of 86dB. It is RoHS compliant and available in a rail/Tube packaging with 100 units per package.
Sign in to ask questions about the Maxim MAX9728BETC+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9728BETC+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60mW |
| Max Power Dissipation | 1.177W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Power | 60mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Voltage Gain | 3.52dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9728BETC+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.