The MAX9728BEUD+ is a surface-mount audio amplifier from Maxim, operating between -40°C and 85°C. It features a maximum output power of 60mW and a power supply rejection ratio of 86dB. The device is RoHS compliant and lead-free, and is packaged in a TSSOP package with 96 units per rail/Tube. The amplifier has a quiescent current of 3.5mA and a supply current of 3.5mA, making it suitable for single-supply applications.
Sign in to ask questions about the Maxim MAX9728BEUD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9728BEUD+ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60mW |
| Max Power Dissipation | 1.177W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Power | 60mW |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Voltage Gain | 3.52dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9728BEUD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.