The MAX9728BEUD+T is a DirectDrive audio amplifier from Maxim, featuring a maximum output power of 60mW and a supply voltage range of 4.5V to 5.5V. It is packaged in a TSSOP package and is suitable for surface mount applications. The amplifier operates over a temperature range of -40°C to 85°C and has a quiescent current of 3.5mA. It is also RoHS compliant and lead free.
Maxim MAX9728BEUD+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 60mW |
| Max Power Dissipation | 1.177W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Power | 60mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 3.5mA |
| Voltage Gain | 3.52dB |
| RoHS | Compliant |
No datasheet is available for this part.