
The MAX9729ETI+ is a dual I²C audio amplifier from Maxim, featuring a load impedance of 32 ohms and a maximum output power of 49mW. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This amplifier has a supply current of 5.5mA and a voltage gain of 26dB, making it suitable for audio applications. It is available in a surface mount package and is compliant with various industry standards.
Sign in to ask questions about the Maxim MAX9729ETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9729ETI+ technical specifications.
| Features | I²C |
| Load Impedance | 32R |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 52mW |
| Max Power Dissipation | 2.286W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 49mW |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 5.5mA |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9729ETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.