
The MAX9730EWP+TG45 is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 2.4W and a maximum power dissipation of 827mW. The amplifier is powered by a single supply voltage between 2.7V and 5.5V, with a supply current of 8mA. It is RoHS compliant and available in quantities of 2500 on tape and reel packaging.
Sign in to ask questions about the Maxim MAX9730EWP+TG45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9730EWP+TG45 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.4W |
| Max Power Dissipation | 827mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Power | 2.4W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9730 |
| Supply Current | 8mA |
| Supply Type | Single |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9730EWP+TG45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.