
Mono Class D audio amplifier IC, delivering 35W maximum output power into a 4Ω load. Features a 3.5MHz gain bandwidth product and 88dB voltage gain. Operates from a 28V supply with 80dB PSRR. Surface mountable in a 32-TQFN package, with dimensions of 7.1mm x 7.1mm x 0.75mm. RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Maxim MAX9736AETJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9736AETJ+ technical specifications.
| Gain Bandwidth Product | 3.5MHz |
| Height | 0.75mm |
| Input Offset Voltage (Vos) | 1mV |
| Length | 7.1mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 35W |
| Max Power Dissipation | 2.96W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Output Power | 8W |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Voltage Gain | 88dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9736AETJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.