
2-channel Class-D audio amplifier IC delivering up to 35W into a 4Ω load. Features a 3.5MHz gain bandwidth product, 1mV input offset voltage, and 88dB voltage gain. Operates from a single supply up to 28V with a low 30mA supply current. Packaged in a 32-pin TQFN EP for surface mounting, this RoHS compliant component offers 80dB PSRR and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Maxim MAX9736AETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9736AETJ+T technical specifications.
| Gain Bandwidth Product | 3.5MHz |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 35W |
| Max Power Dissipation | 2.96W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Output Power | 8W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9736AETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
