The MAX9736AETJ/V+ is a surface mount audio amplifier with a gain bandwidth product of 3.5MHz and an input offset voltage of 1mV. It operates within a temperature range of -40°C to 85°C and can supply up to 35W of power. The device is RoHS compliant and available in a rail/Tube packaging with 43 units per package. It has a power supply rejection ratio of 80dB and a voltage gain of 88dB.
Sign in to ask questions about the Maxim MAX9736AETJ/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9736AETJ/V+ technical specifications.
| Gain Bandwidth Product | 3.5MHz |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 35W |
| Max Power Dissipation | 2.96W |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Power | 8W |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9736 |
| Supply Current | 30mA |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9736AETJ/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.