The MAX9736AETJ/V+T is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a gain bandwidth product of 3.5MHz and a power supply rejection ratio of 80dB. The amplifier is RoHS compliant and can operate with a maximum supply voltage of 28V and a maximum output power of 8W. It has a maximum power dissipation of 2.96W and a supply current of 30mA.
Sign in to ask questions about the Maxim MAX9736AETJ/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9736AETJ/V+T technical specifications.
| Gain Bandwidth Product | 3.5MHz |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 35W |
| Max Power Dissipation | 2.96W |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Power | 8W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9736 |
| Supply Current | 30mA |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9736AETJ/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.