
Surface mountable 2-channel audio amplifier IC delivering up to 15W output power into a 4Ω load. Features a 3.5MHz gain bandwidth product, 88dB voltage gain, and 1mV input offset voltage. Operates from an 8V to 28V supply voltage with a 30mA supply current and 80dB PSRR. Packaged in a 32-pin TQFN with dimensions of 7.1mm x 7.1mm x 0.75mm, this RoHS compliant component is suitable for applications requiring efficient audio amplification.
Sign in to ask questions about the Maxim MAX9736BETJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9736BETJ+ technical specifications.
| Gain Bandwidth Product | 3.5MHz |
| Height | 0.75mm |
| Input Offset Voltage (Vos) | 1mV |
| Length | 7.1mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 2.76W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 7.5W |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX9736 |
| Supply Current | 30mA |
| Termination | SMD/SMT |
| Voltage Gain | 88dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9736BETJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.