Sign in to ask questions about the Maxim MAX9736BETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9736BETJ+T technical specifications.
| Gain Bandwidth Product | 3.5MHz |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Power Dissipation | 2.96W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Power | 8W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9736 |
| Supply Current | 30mA |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9736BETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
