Sign in to ask questions about the Maxim MAX9736DETJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9736DETJ+ technical specifications.
| Gain Bandwidth Product | 3.5MHz |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 17mW |
| Max Power Dissipation | 2.96W |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Power | 8W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9736DETJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.