The MAX9736DETJ+T is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a gain bandwidth product of 3.5MHz and an input offset voltage of 1mV. The amplifier is RoHS compliant and has a maximum power dissipation of 2.96W. It can supply up to 30mA of current and has a voltage gain of 88dB.
Sign in to ask questions about the Maxim MAX9736DETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9736DETJ+T technical specifications.
| Gain Bandwidth Product | 3.5MHz |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 17mW |
| Max Power Dissipation | 2.96W |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Power | 8W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9736 |
| Supply Current | 30mA |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9736DETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.