Mono Class D Audio Amplifier IC, delivering up to 13W output power into an 8Ω load. Features a 3.5MHz gain bandwidth product and 88dB voltage gain. Operates from an 8V to 28V supply voltage with a typical supply current of 15mA. Offers 80dB PSRR and a low input offset voltage of 2mV. Designed for surface mount applications with a 24-TQFN package, operating from -40°C to 85°C. RoHS compliant.
Maxim MAX9737ETG+T technical specifications.
| Gain Bandwidth Product | 3.5MHz |
| Input Offset Voltage (Vos) | 2mV |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 13W |
| Max Power Dissipation | 2.2222W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 7W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX9737 |
| Supply Current | 15mA |
| Voltage Gain | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9737ETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.