The MAX973CPA+ is a dual supply comparator with a common mode rejection ratio of 80dB and hysteresis of 50mV. It operates over a temperature range of 0°C to 70°C and is available in a PDIP package. The device is RoHS compliant and has a maximum power dissipation of 727mW. It can handle a maximum supply voltage of 11V and a minimum supply voltage of 2.5V.
Sign in to ask questions about the Maxim MAX973CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX973CPA+ technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Current | 3.4uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Current | 15uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.4uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX973CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.