
The MAX973CUA+ is a dual supply op-amp with a common mode rejection ratio of 80dB and hysteresis of 50mV. It operates over a supply voltage range of 2.5V to 11V and has a maximum operating temperature of 70°C. The device is packaged in a UMAX package and is RoHS compliant. It is suitable for surface mount applications and has a quiescent current of 6uA.
Sign in to ask questions about the Maxim MAX973CUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX973CUA+ technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 15uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX973 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX973CUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
