
The MAX9741ETN+D is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 12W and a maximum power dissipation of 2.29W. The amplifier is designed for use with supply voltages between 10V and 25V and has a supply current of 26mA. It is RoHS compliant and available in a packaging quantity of 37 units per rail/tube. The MAX9741ETN+D is a member of the MAX9741 series of amplifiers.
Sign in to ask questions about the Maxim MAX9741ETN+D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9741ETN+D technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12W |
| Max Power Dissipation | 2.29W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Output Power | 12W |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9741 |
| Supply Current | 26mA |
| Voltage Gain | 29.6dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9741ETN+D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.