
IC AMP CLASS D STEREO 12W 56TQFN
Maxim MAX9741ETN+TD technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12W |
| Max Power Dissipation | 3.81W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Output Power | 12W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9741 |
| Supply Type | Single |
| Voltage Gain | 29.6dB |
| RoHS | Compliant |
No datasheet is available for this part.