
22.5W Class D stereo audio amplifier IC, featuring 2 channels and a 4 Ohm load impedance. Delivers 20W output power with a 1.8MHz gain bandwidth product and 29.5dB voltage gain. Operates across a -40°C to 85°C temperature range, with a 20mA supply current and 83dB PSRR. Surface mountable in a TQFN package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Maxim MAX9744ETH+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9744ETH+T technical specifications.
| Gain Bandwidth Product | 1.8MHz |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 22.5W |
| Max Power Dissipation | 2.963W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 20W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Voltage Gain | 29.5dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9744ETH+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
