The MAX974ESE-T is an industrial comparator IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin SOP package and is compliant with AEC-Q100. The comparator has a maximum supply voltage of 12V and a maximum supply current of 8μA. It also has a maximum input offset voltage of 10mV.
Maxim MAX974ESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.008 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.