
The MAX9750CETI+C2U is a triple supply triple audio amplifier from Maxim, operating over a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The amplifier has a maximum output power of 2.2W and a quiescent current of 14mA. It is available in a rail/Tube packaging with 60 units per package.
Sign in to ask questions about the Maxim MAX9750CETI+C2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9750CETI+C2U technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Output Power | 2.2W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9750CETI+C2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
