The MAX9753ETI+ is a triple supply audio amplifier with a maximum output power of 2.2W. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount package. The device is RoHS compliant and features a quiescent current of 14mA. It is part of the DirectDrive series and is available in quantities of 60 per package, packaged in a rail/Tube format.
Sign in to ask questions about the Maxim MAX9753ETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9753ETI+ technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Max Power Dissipation | 1.702W |
| Mount | Surface Mount |
| Output Power | 2.2W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9753ETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.