The MAX9757ETJ+T is a dual-supply triple audio amplifier from Maxim. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The amplifier has a maximum output power of 2.3W and a quiescent current of 14mA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The amplifier is part of the DirectDrive series and is suitable for use in audio applications.
Sign in to ask questions about the Maxim MAX9757ETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9757ETJ+T technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.3W |
| Max Power Dissipation | 1.49W |
| Mount | Surface Mount |
| Output Power | 2.3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9757ETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.