The MAX9758ETJ+T is a triple supply audio amplifier from Maxim, featuring a maximum output power of 2.3W. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The amplifier is RoHS compliant and lead free, with a quiescent current of 14mA. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Maxim MAX9758ETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9758ETJ+T technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.3W |
| Max Power Dissipation | 1.49W |
| Mount | Surface Mount |
| Output Power | 2.3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9758ETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.