The MAX9760ETI-T is a dual-channel audio amplifier with an industrial temperature range of -40 to 85 degrees Celsius. It features a 28-pin HVQCCN package and operates on a supply voltage between 4.5 and 5.5 volts. This amplifier is designed for use in audio applications and has a quad terminal position.
Sign in to ask questions about the Maxim MAX9760ETI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9760ETI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9760ETI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.