The MAX9762EUI is a dual-channel audio amplifier with an industrial temperature range of -40 to 85 degrees Celsius. It has 28 terminals and a dual terminal position. The device operates on a supply voltage between 4.5 and 5.5 volts with a maximum supply current of 18 milliamps. The amplifier is available in a 4.40 MM, MO-153AET, TSSOP-28 package type.
Sign in to ask questions about the Maxim MAX9762EUI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9762EUI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 18 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9762EUI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.