
Mono Class-D audio amplifier IC delivering 10W output power into an 8Ω load. Features I²C control, a 1.8MHz gain bandwidth product, and operates from a dual supply voltage range of 4.5V to 14V. This surface mount component, housed in a 24-pin TQFN EP package with dimensions of 4.1mm x 4.1mm x 0.75mm, offers a PSRR of 77dB and a supply current of 7mA. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Maxim MAX9768BETG+ technical specifications.
| Dual Supply Voltage | 12V |
| Features | I²C |
| Gain Bandwidth Product | 1.8MHz |
| Height | 0.75mm |
| Length | 4.1mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 2.22W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 10W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Supply Type | Dual |
| Width | 4.1mm |
| RoHS | Compliant |
No datasheet is available for this part.