
Mono Class D audio amplifier, 10W output power, 8Ω load impedance, and a 1.8MHz gain bandwidth product. Features I²C control, 30.1dB gain, and 97dB signal-to-noise ratio. Operates from a 4.5V to 14V single supply voltage, with a typical 12V operating voltage. Packaged in a 24-pin TQFN surface mount configuration, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Maxim MAX9768BETG+T technical specifications.
| Features | I²C |
| Gain | 30.1dB |
| Gain Bandwidth Product | 1.8MHz |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 2.22W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Power | 10W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Current | 7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9768BETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
