Mono Class D audio amplifier IC, delivering 1.5W output power. Features I²C control and a voltage gain of 12dB. Operates from a dual supply voltage range of 2.7V to 5.5V, with a typical supply current of 9.5mA. Offers a Power Supply Rejection Ratio (PSRR) of 80dB and Common Mode Rejection Ratio (CMRR) of 45dB. Surface mountable in a 32-TQFN package, measuring 5.1mm x 5.1mm x 0.75mm, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX9776ETJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Common Mode Rejection Ratio | 45dB |
| Dual Supply Voltage | 5V |
| Features | I²C |
| Gain Bandwidth Product | 20kHz |
| Height | 0.75mm |
| Length | 5.1mm |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.36W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Power | 1.5W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 9.5mA |
| Supply Type | Triple |
| Voltage Gain | 12dB |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9776ETJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.