The MAX9776ETJ+T is a dual supply audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 2.7V to 5.5V and has a maximum supply current of 9.5mA. The amplifier is RoHS compliant and available in a surface mount package with a quantity of 2500 units per reel. It features a power supply rejection ratio of 80dB and a voltage gain of 12dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX9776ETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dual Supply Voltage | 5V |
| Features | I²C |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.36W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Power | 1.5W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 9.5mA |
| Supply Type | Triple |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9776ETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.