IC AMP CLASS AB STER 2.6W 28TQFN
Maxim MAX9777ETI+T technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Power Dissipation | 2.7586W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.