
The MAX9796EBX+TG45 is a surface mount audio amplifier from Maxim, featuring a voltage gain of 12dB. It operates over a temperature range of -40°C to 85°C and can handle a maximum output power of 2.3W. This DirectDrive amplifier is RoHS compliant and suitable for use in audio applications with dual supply voltages between 2.7V and 5.5V.
Sign in to ask questions about the Maxim MAX9796EBX+TG45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9796EBX+TG45 technical specifications.
| Features | I²C |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.3W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9796EBX+TG45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
