
Mono audio amplifier IC featuring a 5.5V maximum supply voltage and 60dB voltage gain. This surface mount component operates from a 2.7V to 5.5V supply, offering 80dB power supply rejection ratio and 3.1mA operating current. Designed for 50 Ohm load impedance, it boasts a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Maxim MAX9814ETD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9814ETD+T technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Load Impedance | 50R |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.481W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 3.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 60dB |
| Weight | 0.001764oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9814ETD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
