
Dual-channel comparator IC in an 8-UMAX surface-mount package. Features 50mV hysteresis and a 10mV input offset voltage. Operates with dual supply voltages from 1.25V to 5.5V, and a maximum single supply voltage of 11V. Offers 80dB common mode rejection ratio and a maximum output current of 15uA. Low quiescent current of 6uA, with a maximum supply current of 4.5uA. RoHS compliant and lead-free.
Maxim MAX982CUA+T technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 4.5uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX982 |
| Supply Current | 4.5uA |
| RoHS | Compliant |
No datasheet is available for this part.