The MAX98300SETA+T is an audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 2.6W and a maximum power dissipation of 953.5mW. The amplifier is designed for surface mount applications and is available in quantities of 2500 per reel. It draws a supply current of 2mA.
Sign in to ask questions about the Maxim MAX98300SETA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX98300SETA+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Power Dissipation | 953.5mW |
| Mount | Surface Mount |
| Output Power | 2.6W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98300SETA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.