
Stereo Class D audio amplifier IC delivering 3.7W output power into a 3Ω load. Features a wide operating temperature range of -40°C to 85°C, with supply voltage capabilities from 2.6V to 5.5V. Offers a high Power Supply Rejection Ratio (PSRR) of 95dB and 18dB voltage gain. This surface mount component is supplied in tape and reel packaging.
Maxim MAX98306ETD+T technical specifications.
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.7W |
| Max Power Dissipation | 1.9512W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 3.7W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98306ETD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
