The MAX98307ETE+ is an audio amplifier with a maximum output power of 3.3W, operating within a supply voltage range of 2.6V to 5.25V. It can handle a maximum power dissipation of 1.667W and has a load impedance of 8 ohms. The device is designed for surface mount applications and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The MAX98307ETE+ is RoHS compliant and has a power supply rejection ratio of 78dB.
Maxim MAX98307ETE+ technical specifications.
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.3W |
| Max Power Dissipation | 1.667W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 3.3W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.85mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98307ETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.