
Stereo Class D audio amplifier IC, delivering up to 22W output power into an 8Ω load. Features a wide operating temperature range of -40°C to 85°C and supports supply voltages from 8V to 28V. Offers a Power Supply Rejection Ratio (PSRR) of 67dB and a low supply current of 10mA. Designed for surface mount installation with a 36-TQFN package. RoHS compliant.
Sign in to ask questions about the Maxim MAX98400AETX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX98400AETX+ technical specifications.
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 2.857W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 22W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98400AETX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
