
Stereo Class D audio amplifier IC, surface mount, 36-TQFN package. Delivers up to 20W output power with a supply voltage range of 8V to 28V. Features a Power Supply Rejection Ratio (PSRR) of 67dB. Operates across a temperature range of -40°C to 85°C. Supplied in tape and reel packaging with 2500 units per package. RoHS compliant.
Sign in to ask questions about the Maxim MAX98400AETX+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX98400AETX+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX98400A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX98400AETX+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
