Sign in to ask questions about the Maxim MAX9853ETM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9853ETM+ technical specifications.
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Quiescent Current | 7.2mA |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 75dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9853ETM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
