
The MAX9856ETL+ is a dual 18-bit I2C/SPI bridge CODEC with a sampling rate of 96KS/s and a signal-to-noise ratio of 77dB. It operates over a temperature range of -40°C to 85°C and is supplied with a current of 2.9mA. The device is packaged in a rail/Tube package with 50 units per package and is RoHS compliant. It is designed for surface mount applications and is not radiation hardened.
Maxim MAX9856ETL+ technical specifications.
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 77dB |
| Supply Current | 2.9mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9856ETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
