
General purpose audio codec featuring 2 analog-to-digital converters and 2 digital-to-analog converters. This surface mount integrated circuit supports I2C and Serial interfaces, operating at a 1.8V supply voltage. It offers an 18-bit resolution and an 85dB signal-to-noise ratio, with a maximum sampling rate of 48 kS/s. Operating temperature range is from -40°C to 85°C, and it is RoHS compliant.
Maxim MAX9867ETJ+T technical specifications.
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9867ETJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.