
General Purpose Audio Codec featuring 2 Analog-to-Digital Converters (ADCs) and 2 Digital-to-Analog Converters (DACs). This wafer-level package (WLP) component offers a 30-pin ball grid array with a 0.4mm pin pitch and surface mount capability. It supports serial interfaces including I2C and I2S, with a sampling rate of 48 ksps. Operating across a supply voltage range of 1.65V to 3.6V, this IC boasts a 90 dB signal-to-noise ratio and -83 dB THD+N.
Maxim MAX9867EWV+ technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | WLP |
| Package/Case | WLP |
| Package Description | Wafer Level Package |
| Lead Shape | Ball |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 2.77(Max) |
| Package Width (mm) | 2.36(Max) |
| Package Height (mm) | 0.43 |
| Seated Plane Height (mm) | 0.64 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | General Purpose |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Sampling Rate | 48ksps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.95|3.6V |
| Interface Type | Serial (I2C, I2S) |
| Typical Operating Supply Voltage | 1.8V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.65V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Maximum Power Dissipation | 1000mW |
| Signal to Noise Ratio | 90dB |
| Total Harmonic Distortion Plus Noise (THD+N) | -83dB |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9867EWV+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.