
Stereo audio codec IC featuring 18-bit resolution and 85dB Signal-to-Noise Ratio. Supports I2C and Serial interfaces with 2 Analog-to-Digital and 2 Digital-to-Analog converters. Operates from a 3.6V supply with a 12mA supply current. Designed for surface mount with tape and reel packaging, suitable for -40°C to 85°C operating temperatures.
Sign in to ask questions about the Maxim MAX9867EWV+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9867EWV+T technical specifications.
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Current | 12mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9867EWV+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
