
Single-channel, general-purpose comparator IC featuring Rail-to-Rail output. Operates with dual supply voltages from 1.25V to 2.75V or single supply from 2.5V to 5.5V. Offers 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Includes 3mV hysteresis and 5mV input offset voltage. Packaged in an 8-pin SOIC for surface mounting, with a propagation delay of 450ns.
Sign in to ask questions about the Maxim MAX986ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX986ESA+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 3mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 450ns |
| Quiescent Current | 24uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX986ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.